887-020-521-603

Heilind Number:EDA887-020-521-603
Manufacturer:EDAC
Manufacturer Number:887-020-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise connectivity for up to 20 positions. Crafted with Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3A. Its straight mount orientation and .2-inch row spacing provide seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for industrial and high-heat applications. Elevate your PCB design with this essential connector, perfect for a wide range of projects.