887-020-521-604

Heilind Number:EDA887-020-521-604
Manufacturer:EDAC
Manufacturer Number:887-020-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a single row layout and 20 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient signal transmission. Perfect for various applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it suitable for demanding environments. Trust in its reliability for your board to board connections.