887-020-521-607

Heilind Number:EDA887-020-521-607
Manufacturer:EDAC
Manufacturer Number:887-020-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-607

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient power transmission. With a single row design and a pitch of .156 inches, it offers seamless integration onto PCBs. The straight mount orientation and 20 positions make it perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.