887-020-521-608

Heilind Number:EDA887-020-521-608
Manufacturer:EDAC
Manufacturer Number:887-020-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it boasts a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance in demanding environments. With a single row design and copper alloy contact material, it offers seamless integration for your 20-position setup. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or commercial projects. Upgrade your connectivity solutions with this essential component.