887-020-521-612

Heilind Number:EDA887-020-521-612
Manufacturer:EDAC
Manufacturer Number:887-020-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, this black connector ensures durability and reliability in high-temperature environments. Featuring a single row configuration with 20 positions, it facilitates efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality to meet your connectivity needs with precision.