887-020-521-802

Heilind Number:EDA887-020-521-802
Manufacturer:EDAC
Manufacturer Number:887-020-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable PCB connections in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures secure and efficient power transmission. Featuring two rows of 20 positions with a pitch of .156 inches, it offers high density connectivity for your applications. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in the durability and performance of this black connector, ideal for industrial and commercial use.