887-020-521-803

Heilind Number:EDA887-020-521-803
Manufacturer:EDAC
Manufacturer Number:887-020-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 20 positions, it offers ample versatility for your circuit board layout. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.