887-020-521-807

Heilind Number:EDA887-020-521-807
Manufacturer:EDAC
Manufacturer Number:887-020-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance in demanding conditions. With two rows and twenty positions, it offers ample connectivity options for your PCB applications. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme environments. Upgrade your connectivity solutions with this essential component.