887-020-523-108

Heilind Number:EDA887-020-523-108
Manufacturer:EDAC
Manufacturer Number:887-020-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-523-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for maximum efficiency, this connector features a single row with 20 positions, ensuring seamless board-to-board integration. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliable performance even in extreme environments. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temp applications. Elevate your PCB assembly process with this essential component.