887-020-523-201

Heilind Number:EDA887-020-523-201
Manufacturer:EDAC
Manufacturer Number:887-020-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-523-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in the most demanding environments. With two rows of copper alloy contacts, it offers seamless power transfer at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB alignment, while the 20 positions cater to multiple connections. Whether for industrial machinery or electronic devices, its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a must-have for any project. Shop now and experience seamless board-to-board connectivity like never before.