887-020-523-802

Heilind Number:EDA887-020-523-802
Manufacturer:EDAC
Manufacturer Number:887-020-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-523-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a 3A amperage rating and copper alloy contact material, it offers efficient power transmission. The 2-row design with 20 positions allows for secure PCB connections, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and consistent connectivity. Perfect for use in various industries, this connector guarantees high performance and durability.