887-020-523-803

Heilind Number:EDA887-020-523-803
Manufacturer:EDAC
Manufacturer Number:887-020-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-523-803

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 20 positions, ensuring seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Choose this straight-mount connector for your PCB assembly needs and experience superior quality in every connection.