887-020-523-807

Heilind Number:EDA887-020-523-807
Manufacturer:EDAC
Manufacturer Number:887-020-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-523-807

Detailed Description

Upgrade your high-temperature electronics with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring longevity even in demanding environments. With a low-profile design and straight mount orientation, it seamlessly integrates into your PCB setup. Offering 20 positions across 2 rows, it provides ample connectivity for your applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industries where durability and performance are essential. Trust in the quality and functionality of this black Card Edge Connector for your next project.