887-020-523-812

Heilind Number:EDA887-020-523-812
Manufacturer:EDAC
Manufacturer Number:887-020-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-523-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also visually appealing. It features two rows of contact points made from Copper Alloy, ensuring efficient conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with a total of 20 positions available. Suitable for straight mounting orientation, this connector operates seamlessly within a wide temperature range of -40 to 105°C. Perfect for various applications, it is a must-have component for your PCB connectivity needs.