887-020-524-101

Heilind Number:EDA887-020-524-101
Manufacturer:EDAC
Manufacturer Number:887-020-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-524-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring consistent performance even in high-temperature conditions ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your circuit boards. Featuring 20 positions and a straight mount orientation, it allows for efficient and secure connections. Upgrade your systems with this black-colored connector, perfect for a wide range of applications in the electronics industry.