887-020-524-212

Heilind Number:EDA887-020-524-212
Manufacturer:EDAC
Manufacturer Number:887-020-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide for durability, it boasts a dual-row layout with a total of 20 positions. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Designed for straight mount orientation, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Perfect for use in industrial, automotive, and aerospace settings, it meets the highest standards for quality and performance. Upgrade your connectivity with this essential component.