887-020-540-101

Heilind Number:EDA887-020-540-101
Manufacturer:EDAC
Manufacturer Number:887-020-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-540-101

Detailed Description

Upgrade your device with our high-temp card edge connector, designed for reliable connectivity in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a contact material of copper alloy, it guarantees efficient power transmission, while the 1-row design with 20 positions offers seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality for secure board-to-board connections, available now in our selection of PCB connectors.