887-020-540-108

Heilind Number:EDA887-020-540-108
Manufacturer:EDAC
Manufacturer Number:887-020-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 20 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and boasting copper alloy contact material, it ensures reliable conductivity even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Trust in our top-notch connector for efficient and secure connectivity in your PCB projects.