887-020-540-212

Heilind Number:EDA887-020-540-212
Manufacturer:EDAC
Manufacturer Number:887-020-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a 2-row configuration with 20 positions for seamless board-to-board integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it offers efficient power transmission at 3A amperage. Suitable for straight mounting, it operates flawlessly within a wide temperature range of -40 to 105°C. Ideal for various applications, it's a vital component for robust PCB connections.