887-020-540-603

Heilind Number:EDA887-020-540-603
Manufacturer:EDAC
Manufacturer Number:887-020-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-540-603

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector, designed for reliability in demanding environments. This black connector features a single row with 20 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure mating. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in extreme temperatures ranging from -40 to 105°C. Engineered with copper alloy contacts, it offers efficient power transmission at a current rating of 3A. Its straight mount orientation simplifies installation, making it an essential component in your electronic assemblies. Upgrade your connectivity solutions with this high-quality Card Edge Connector.