887-020-540-802

Heilind Number:EDA887-020-540-802
Manufacturer:EDAC
Manufacturer Number:887-020-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-540-802

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it's perfect for power and signal transmission. The Copper Alloy contacts provide reliable conductivity, while the 2-row configuration with 20 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Whether for board-to-board or card-edge applications, this connector, with a straight mount orientation, guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this high-performance connector.