887-020-540-807

Heilind Number:EDA887-020-540-807
Manufacturer:EDAC
Manufacturer Number:887-020-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-540-807

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even at high temperatures. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its two rows of 20 positions each, along with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration and secure connectivity. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this straight-mount connector is a versatile solution for your PCB connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh conditions. Elevate your design with this essential component, a must-have in any engineer's toolkit.