887-020-541-101

Heilind Number:EDA887-020-541-101
Manufacturer:EDAC
Manufacturer Number:887-020-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power transmission at an amperage of 3A. With a single row layout and 20 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Trust in its straight mount orientation for easy installation and count on seamless performance for your PCB connectivity needs. Upgrade your setup with this essential component, a standout in our extensive lineup of connectors.