887-020-541-102

Heilind Number:EDA887-020-541-102
Manufacturer:EDAC
Manufacturer Number:887-020-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-541-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Perfect for board-to-board connections, it offers 20 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.