887-020-541-104

Heilind Number:EDA887-020-541-104
Manufacturer:EDAC
Manufacturer Number:887-020-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-541-104

Detailed Description

Enhance your high-temperature electronic applications with our innovative Card Edge Connector. Designed for lasting durability and optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme environments. Boasting a single row configuration with 20 positions, it offers seamless connectivity for your PCB assemblies. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further simplifies the integration process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Elevate your connectivity solutions with this cutting-edge Card Edge Connector.