887-020-541-201

Heilind Number:EDA887-020-541-201
Manufacturer:EDAC
Manufacturer Number:887-020-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in Black. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for reliable insulation. With two rows and 20 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures durable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, and its straight mount orientation suits various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board connectivity needs. Elevate your PCB assembly with this essential component.