887-020-541-603

Heilind Number:EDA887-020-541-603
Manufacturer:EDAC
Manufacturer Number:887-020-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-541-603

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Engineered for durability and reliability, this black connector is designed to withstand elevated temperatures, making it ideal for high-performance applications. With a current rating of 3 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, providing excellent resistance to heat and flame. Featuring a single row design, it offers 20 positions for seamless board-to-board connections. The contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its straight mount orientation facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Elevate the performance of your electronic systems with this essential component.