887-020-541-804

Heilind Number:EDA887-020-541-804
Manufacturer:EDAC
Manufacturer Number:887-020-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-541-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperature settings. With a 3 A amperage rating and copper alloy contact material, it delivers secure power transmission. Featuring two rows and twenty positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your critical applications. Explore our wide range of connectors for more solutions tailored to your needs.