887-020-541-807

Heilind Number:EDA887-020-541-807
Manufacturer:EDAC
Manufacturer Number:887-020-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-541-807

Detailed Description

Achieve seamless connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring durability and efficient power transmission. With two rows and 20 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and electronic projects. Trust in its quality to maintain secure connections and optimize performance.