887-020-541-808

Heilind Number:EDA887-020-541-808
Manufacturer:EDAC
Manufacturer Number:887-020-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-541-808

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme environments. With a current rating of 3 A, it offers secure power transmission, while its Copper Alloy contacts guarantee efficient signal conductivity. Boasting a double-row configuration with 20 positions, it provides ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for easy integration, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solution today and experience seamless performance with our Card Edge Connector.