887-020-542-101

Heilind Number:EDA887-020-542-101
Manufacturer:EDAC
Manufacturer Number:887-020-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring a single row arrangement with 20 positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Ideal for a wide range of applications, this straight-mount connector is a must-have for any electronic setup. Upgrade your connectivity solutions today with this essential component.