887-020-542-102

Heilind Number:EDA887-020-542-102
Manufacturer:EDAC
Manufacturer Number:887-020-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and a compact pitch of .156 inches, it offers efficient space utilization on your board. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions without compromising performance. Elevate your PCB design with this essential component, ideal for board-to-board connections in a wide range of industries.