887-020-542-104

Heilind Number:EDA887-020-542-104
Manufacturer:EDAC
Manufacturer Number:887-020-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-542-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a 3 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance in challenging conditions. With a single row configuration and Copper Alloy contact material, it offers seamless integration into your PCB setup. The .156-inch pitch and .2-inch row spacing, along with 20 positions, allow for efficient data transmission. Suitable for straight-mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in various industries. Trust in our Card Edge Connector to deliver consistent and secure connections, meeting your connectivity needs with ease.