887-020-542-108

Heilind Number:EDA887-020-542-108
Manufacturer:EDAC
Manufacturer Number:887-020-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row with 20 positions, ideal for seamless board-to-board PCB connections. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures robust operation even in demanding conditions. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.