887-020-542-207

Heilind Number:EDA887-020-542-207
Manufacturer:EDAC
Manufacturer Number:887-020-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-542-207

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a double-row configuration and a total of 20 positions, it offers secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Upgrade your connectivity solutions with this reliable and high-performing Card Edge Connector.