887-020-542-802

Heilind Number:EDA887-020-542-802
Manufacturer:EDAC
Manufacturer Number:887-020-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-542-802

Detailed Description

Introducing our high-temp Card Edge Connector, designed for seamless and reliable connections in electronic devices. Crafted with precision, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, offering exceptional heat resistance. With a copper alloy contact material and a pitch of .156 inches, it ensures efficient power transfer at an amperage of 3A. Its two rows and 20 positions allow for versatile connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Trust in its quality for seamless board-to-board PCB connections in your electronic projects.