887-020-542-804

Heilind Number:EDA887-020-542-804
Manufacturer:EDAC
Manufacturer Number:887-020-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-542-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a current rating of 3A, it offers robust power transmission capabilities. Featuring two rows and 20 positions, it facilitates efficient board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee secure and stable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications requiring precision and resilience. Its straight mount orientation and black color make it easy to integrate seamlessly into your PCB setup. Trust in its quality and performance for all your connectivity needs.