887-020-542-808

Heilind Number:EDA887-020-542-808
Manufacturer:EDAC
Manufacturer Number:887-020-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-542-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is as durable as it is stylish. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power and data transmission. With a total of 20 positions, it offers ample connectivity options for your PCB projects. Whether you require a straight or right-angle orientation, this connector delivers flexibility in mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications where high performance is essential. Elevate your project with this essential component, a vital link in the chain of seamless connectivity.