887-020-542-812

Heilind Number:EDA887-020-542-812
Manufacturer:EDAC
Manufacturer Number:887-020-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-542-812

Detailed Description

Elevate your connectivity solutions with this high temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide for durability, this connector features two rows of copper alloy contacts for secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Its straight mount orientation and 20 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in extreme conditions. Upgrade your electronic systems with this essential component, a must-have in any professional setup.