887-020-544-101

Heilind Number:EDA887-020-544-101
Manufacturer:EDAC
Manufacturer Number:887-020-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-544-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a current rating of 3A and is constructed with UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 20 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .156" pitch and .2" row spacing allow for precise alignment. Suitable for straight mounting, it operates efficiently in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.