887-020-555-807

Heilind Number:EDA887-020-555-807
Manufacturer:EDAC
Manufacturer Number:887-020-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-555-807

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme operating conditions ranging from -40 to 105 °C. With a current rating of 3 A, it offers secure power transmission while maintaining signal integrity. Its two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in provide efficient connectivity for up to 20 positions. Ideal for board-to-board applications, this connector offers a straight mount orientation for easy installation. Trust in its robust construction and high-quality materials to meet your demanding connectivity needs.