887-020-555-812

Heilind Number:EDA887-020-555-812
Manufacturer:EDAC
Manufacturer Number:887-020-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-555-812

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this black connector features a 2-row configuration with 20 positions for secure and efficient board-to-board connectivity. With a current rating of 3A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures optimal performance even in extreme conditions. Crafted with precision, its copper alloy contacts guarantee low resistance and high conductivity. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Trust in its quality and durability to streamline your PCB assembly process.