887-020-556-201

Heilind Number:EDA887-020-556-201
Manufacturer:EDAC
Manufacturer Number:887-020-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-556-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and performance, this sleek black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. Featuring two rows of precision-engineered Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 20 positions. With a straight mount orientation, it's easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.