887-020-556-203

Heilind Number:EDA887-020-556-203
Manufacturer:EDAC
Manufacturer Number:887-020-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-556-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding applications, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 20 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial environments. Trust in this connector to deliver efficiency and durability, meeting your connectivity needs with ease.