887-020-556-802

Heilind Number:EDA887-020-556-802
Manufacturer:EDAC
Manufacturer Number:887-020-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-556-802

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek, black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. Its dual-row configuration, featuring 20 positions, ensures reliable connectivity for your PCB applications. Engineered with precision, the copper alloy contacts guarantee efficient power transmission at a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability under extreme conditions. Trust in our connector for superior quality and performance in your electronic projects.