887-020-556-803

Heilind Number:EDA887-020-556-803
Manufacturer:EDAC
Manufacturer Number:887-020-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-556-803

Detailed Description

Enhance connectivity and efficiency with our High Temp Card Edge Connector. Designed for seamless integration in electronic systems, this essential component boasts a durable construction with a UL 94V-0 Polyphenylene Sulfide housing. The black connector features two rows of high-quality Copper Alloy contacts, ensuring reliable power transmission at a current of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and 20 positions make installation a breeze, while its broad operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a must-have in any electronic setup.