887-020-556-807

Heilind Number:EDA887-020-556-807
Manufacturer:EDAC
Manufacturer Number:887-020-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-556-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy, ensuring durability and efficient performance. With two rows of 20 positions and a pitch of .156 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications. Perfect for board-to-board connections, it guarantees secure and stable connectivity in industrial and electronic systems. Upgrade your setup with this essential component for seamless data transmission and power distribution.