887-020-556-808

Heilind Number:EDA887-020-556-808
Manufacturer:EDAC
Manufacturer Number:887-020-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-556-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its two rows of Copper Alloy contacts allow for reliable signal transmission, with a pitch of .156 inches and row spacing of .2 inches providing efficient connectivity. Featuring 20 positions and a straight mount orientation, it offers versatility in your design layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high temperature resistance is essential. Upgrade your connectivity solutions with this essential component.