887-020-558-101

Heilind Number:EDA887-020-558-101
Manufacturer:EDAC
Manufacturer Number:887-020-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-101

Detailed Description

Upgrade your high-temperature connectors with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage capacity, it ensures reliable power transmission, while its copper alloy contact material guarantees optimal conductivity. Featuring a single row configuration with 20 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures performance in even the most demanding environments. Trust in our connector for superior quality and durability in all your board-to-board PCB connections.