887-020-558-102

Heilind Number:EDA887-020-558-102
Manufacturer:EDAC
Manufacturer Number:887-020-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row construction, this connector offers seamless integration into your setup. Operating at an amperage of 3A and crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring 20 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board PCB connections.